
FN2080-6-06 | |
|---|---|
DigiKey Part Number | 817-1321-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-6-06 |
Description | LINE FILTER 110V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 7.8mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.62000 | ¥464.62 |
| 20 | ¥356.66700 | ¥7,133.34 |
| 40 | ¥335.47700 | ¥13,419.08 |
| 60 | ¥323.66167 | ¥19,419.70 |
| 100 | ¥309.35520 | ¥30,935.52 |
| 260 | ¥301.84727 | ¥78,480.29 |

