
NETM1000-4-0-SP | |
|---|---|
DigiKey Part Number | 484-NETM1000-4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | NETM1000-4-0-SP |
Description | TUBING 0.157" ID POLYBLACK METER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.157" (3.99mm) Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Raychem Cable Protection | Length Enter Number of Meters in Order Quantity |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Heat Protection Flame Retardant, Heat Resistant |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Diameter - Inside 0.157" (3.99mm) | Shelf Life 144 Months |
Diameter - Outside 0.197" (5.00mm) | Spool Size 4921' (1500.00m) |
Material Polyolefin (PO) | Base Product Number |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.83000 | ¥24.83 |
| 5 | ¥20.46000 | ¥102.30 |
| 10 | ¥18.82200 | ¥188.22 |
| 20 | ¥17.31000 | ¥346.20 |
| 50 | ¥15.49680 | ¥774.84 |
| 100 | ¥14.25320 | ¥1,425.32 |
| 250 | ¥14.01920 | ¥3,504.80 |


