
NETM1000-3-0-SP | |
|---|---|
DigiKey Part Number | 484-NETM1000-3-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | NETM1000-3-0-SP |
Description | TUBING 0.118" ID POLYBLACK METER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.118" (3.00mm) Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Raychem Cable Protection | Length Enter Number of Meters in Order Quantity |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Heat Protection Flame Retardant, Heat Resistant |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Diameter - Inside 0.118" (3.00mm) | Shelf Life 144 Months |
Diameter - Outside 0.157" (4.00mm) | Spool Size 4921' (1500.00m) |
Material Polyolefin (PO) | Base Product Number |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.92000 | ¥24.92 |
| 5 | ¥20.49400 | ¥102.47 |
| 10 | ¥18.84800 | ¥188.48 |
| 20 | ¥17.33200 | ¥346.64 |
| 50 | ¥15.51760 | ¥775.88 |
| 100 | ¥14.91030 | ¥1,491.03 |


