
HSC150S15RJ | |
|---|---|
DigiKey Part Number | 1712-HSC150S15RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC150S15RJ |
Description | RES CHAS MNT 15 OHMS 5% 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 15 Ohms | Size / Dimension 3.858" L x 1.890" W (98.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 150W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.32000 | ¥284.32 |
| 10 | ¥204.49200 | ¥2,044.92 |
| 25 | ¥182.92560 | ¥4,573.14 |
| 50 | ¥169.43080 | ¥8,471.54 |
| 100 | ¥157.96930 | ¥15,796.93 |
| 250 | ¥145.42456 | ¥36,356.14 |
| 500 | ¥137.58198 | ¥68,790.99 |





