RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
L000941-01

L000941-12

DigiKey Part Number
343-L000941-12-ND
Manufacturer
Manufacturer Product Number
L000941-12
Description
FPC ANT, VDP, 300MM, MHF4L, 617-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000941-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.7, 1.8, 2, 2.1, 2.2, 2.6
Manufacturer
TE Connectivity Linx
Gain
0.95dBi, 3.83dBi, 4.39dBi, 3.68dBi, 3.25dBi, 3.63dBi, 1.72dBi
Packaging
Bag
Power - Max
10 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular
Termination
MHF4L
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Height (Max)
0.006" (0.15mm)
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Applications
5G, LTE
Antenna Type
Flat Patch
Base Product Number
Number of Bands
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,996
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥14.92700¥149.27
25¥13.62880¥340.72
100¥12.19910¥1,219.91
250¥11.51712¥2,879.28
500¥11.10644¥5,553.22
1,000¥10.76828¥10,768.28
2,500¥10.41126¥26,028.15
5,000¥10.19614¥50,980.70