


L000941-06 | |
|---|---|
DigiKey Part Number | 343-L000941-06-ND |
Manufacturer | |
Manufacturer Product Number | L000941-06 |
Description | FPC ANT, VDP, 300MM, MHF1, 617-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000941-06 Models |
Category | VSWR 2.6 |
Manufacturer TE Connectivity Linx | Gain 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination MHF |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | Height (Max) 0.006" (0.15mm) |
Frequency Range 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Applications 5G, LTE |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥14.92700 | ¥149.27 |
| 25 | ¥13.62880 | ¥340.72 |
| 100 | ¥12.19910 | ¥1,219.91 |
| 250 | ¥11.51712 | ¥2,879.28 |
| 500 | ¥11.10644 | ¥5,553.22 |
| 1,000 | ¥10.76828 | ¥10,768.28 |
| 2,500 | ¥10.41126 | ¥26,028.15 |
| 5,000 | ¥10.19614 | ¥50,980.70 |





