Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-RGFB-100-UFFR

DigiKey Part Number
CSI-RGFB-100-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-RGFB-100-UFFR
Description
COAX CBL U.FL TO RP-SMA 3.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-RGFB-100-UFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
TE Connectivity Linx
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.937" (100.00mm)
Style
U.FL (UMCC) to RP-SMA
Cable Type
1.13mm OD Coaxial Cable
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Gray
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.75000¥39.75
250¥37.82576¥9,456.44
Alternate Length
COAX CBL U.FL TO RP-SMA 7.8"
In-Stock: 885
Unit Price: ¥40.47000
COAX CBL U.FL TO RP-SMA 11.8"
In-Stock: 106
Unit Price: ¥51.48000