
CONSMP001-G-T | |
|---|---|
DigiKey Part Number | 343-CONSMP001-G-TTR-ND - Tape & Reel (TR) 343-CONSMP001-G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CONSMP001-G-T |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMP001-G-T Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Through Hole | Voltage Rating 500 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 26.5 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMP001-2-G | TE Connectivity Linx | 412 | 343-CONSMP001-2-G-ND | ¥102.63000 | Parametric Equivalent |
| 0734066692 | Molex | 352 | 900-0734066692-ND | ¥118.01000 | Parametric Equivalent |
| 0734156031 | Molex | 158 | 900-0734156031-ND | ¥118.59000 | Parametric Equivalent |
| 0734156991 | Molex | 2,785 | 900-0734156991-ND | ¥118.84000 | Parametric Equivalent |
| 19S102-400L5 | Rosenberger | 2,596 | 1868-1117-ND | ¥69.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.05000 | ¥48.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥39.28248 | ¥29,461.86 |



