Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CONSMA024-G-T | |
|---|---|
DigiKey Part Number | 343-CONSMA024-G-TTR-ND - Tape & Reel (TR) 343-CONSMA024-G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CONSMA024-G-T |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA024-G-T Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 750 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA024-G | TE Connectivity Linx | 0 | 343-CONSMA024-G-ND | ¥28.61000 | Parametric Equivalent |
| 0732511140 | Molex | 0 | 0732511140-ND | ¥42.70551 | Parametric Equivalent |
| 0732511141 | Molex | 0 | 900-0732511141-ND | ¥38.45533 | Parametric Equivalent |
| 0732511142 | Molex | 1,040 | 900-0732511142-ND | ¥28.53000 | Parametric Equivalent |
| 0732511143 | Molex | 1,413 | 900-0732511143CT-ND | ¥29.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥42.79098 | ¥21,395.49 |














