




CONSMA020.031-G | |
|---|---|
DigiKey Part Number | 343-CONSMA020.031-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA020.031-G |
Description | CONN SMA FML EDGE MNT 0.031" PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA020.031-G Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.81000 | ¥57.81 |
| 10 | ¥53.09300 | ¥530.93 |
| 25 | ¥48.95840 | ¥1,223.96 |
| 100 | ¥45.48500 | ¥4,548.50 |
| 250 | ¥45.27824 | ¥11,319.56 |










