RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
CONREVSMA014
CONREVSMA014

CONREVSMA014

DigiKey Part Number
CONREVSMA014-ND
Manufacturer
Manufacturer Product Number
CONREVSMA014
Description
CONN RPSMA RCPT STR 50OHM SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Heat Shrink, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
335 V
Cable Group
RG-174
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
132119RPAmphenol RF633ACX1224-ND¥86.50000Similar
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.26000¥31.26
250¥29.56524¥7,391.31