
ANT-DB1-LCD-SMA | |
|---|---|
DigiKey Part Number | ANT-DB1-LCD-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-LCD-SMA |
Description | 2.4/5.8GHZ DIPOLE ANTENNA SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, U-NII, WiFi, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-LCD-SMA Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 1.9 |
Packaging Bag | Gain 2.8dBi, 2.92dBi, 4.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz | Height (Max) 3.272" (83.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz | Applications ISM, U-NII, WiFi, WLAN |
Antenna Type Whip, Tilt | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.31000 | ¥46.31 |
| 250 | ¥44.65800 | ¥11,164.50 |
| 500 | ¥43.00398 | ¥21,501.99 |
| 1,000 | ¥40.85395 | ¥40,853.95 |
| 2,000 | ¥39.14355 | ¥78,287.10 |











