
ANT-433-CW-HW | |
|---|---|
DigiKey Part Number | ANT-433-CW-HW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-CW-HW |
Description | RF ANT 433MHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-CW-HW Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 4.724" (120.00mm) |
Frequency (Center/Band) 433MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 418MHz ~ 448MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.43000 | ¥74.43 |
| 250 | ¥71.86660 | ¥17,966.65 |
| 500 | ¥68.39336 | ¥34,196.68 |
| 1,000 | ¥65.00258 | ¥65,002.58 |







