



2484639-1 | |
|---|---|
DigiKey Part Number | 343-2484639-1-ND |
Manufacturer | |
Manufacturer Product Number | 2484639-1 |
Description | SMA JACK STR PCB THRU HOLE BHD 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2484639-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732513140 | Molex | 1,958 | 0732513140-ND | ¥45.73000 | Parametric Equivalent |
| 1056555-1 | TE Connectivity Aerospace, Defense and Marine | 72 | A139006-ND | ¥1,394.50000 | Parametric Equivalent |
| 132134-11 | Amphenol RF | 402 | ACX1995-ND | ¥155.64000 | Parametric Equivalent |
| 142-0701-211 | Cinch Connectivity Solutions Johnson | 980 | J494-ND | ¥67.95000 | Parametric Equivalent |
| 142-0701-231 | Cinch Connectivity Solutions Johnson | 14,068 | J608-ND | ¥46.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.66000 | ¥55.66 |
| 10 | ¥47.26300 | ¥472.63 |
| 25 | ¥44.29760 | ¥1,107.44 |
| 50 | ¥42.18200 | ¥2,109.10 |
| 100 | ¥40.16740 | ¥4,016.74 |
| 250 | ¥37.65264 | ¥9,413.16 |
| 500 | ¥35.85656 | ¥17,928.28 |
| 1,000 | ¥34.14657 | ¥34,146.57 |
| 2,500 | ¥32.01164 | ¥80,029.10 |



