



2477320-1 | |
|---|---|
DigiKey Part Number | 343-2477320-1TR-ND - Tape & Reel (TR) 343-2477320-1CT-ND - Cut Tape (CT) 343-2477320-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477320-1 |
Description | SMPM CONNECTOR PLUG, MALE PIN 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477320-1 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 1000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2477244-1 | TE Connectivity Linx | 296 | 343-2477244-1CT-ND | ¥103.37000 | Parametric Equivalent |
| 2477334-1 | TE Connectivity Linx | 500 | 343-2477334-1CT-ND | ¥252.07000 | Parametric Equivalent |
| 3211-20027 | Amphenol SV Microwave | 98 | 1678-3211-20027-ND | ¥852.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.18000 | ¥85.18 |
| 10 | ¥66.40000 | ¥664.00 |
| 25 | ¥61.72080 | ¥1,543.02 |
| 100 | ¥56.57260 | ¥5,657.26 |
| 250 | ¥55.18700 | ¥13,796.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥52.63936 | ¥26,319.68 |
| 1,000 | ¥51.42201 | ¥51,422.01 |
| 1,500 | ¥50.81240 | ¥76,218.60 |





