



2477334-1 | |
|---|---|
DigiKey Part Number | 343-2477334-1TR-ND - Tape & Reel (TR) 343-2477334-1CT-ND - Cut Tape (CT) 343-2477334-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477334-1 |
Description | SMPM CONNECTOR PLUG, MALE PIN 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477334-1 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 1000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.07000 | ¥252.07 |
| 10 | ¥203.63200 | ¥2,036.32 |
| 25 | ¥191.52640 | ¥4,788.16 |
| 100 | ¥181.24520 | ¥18,124.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥168.05972 | ¥84,029.86 |

