



2477244-1 | |
|---|---|
DigiKey Part Number | 343-2477244-1TR-ND - Tape & Reel (TR) 343-2477244-1CT-ND - Cut Tape (CT) 343-2477244-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477244-1 |
Description | SMPM CONNECTOR JACK, MALE PIN 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477244-1 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 1000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2477320-1 | TE Connectivity Linx | 490 | 343-2477320-1CT-ND | ¥85.18000 | Parametric Equivalent |
| 2477334-1 | TE Connectivity Linx | 500 | 343-2477334-1CT-ND | ¥252.07000 | Parametric Equivalent |
| 3211-20027 | Amphenol SV Microwave | 98 | 1678-3211-20027-ND | ¥852.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.37000 | ¥103.37 |
| 10 | ¥81.13700 | ¥811.37 |
| 25 | ¥75.58120 | ¥1,889.53 |
| 100 | ¥69.47790 | ¥6,947.79 |
| 250 | ¥68.32672 | ¥17,081.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥63.93457 | ¥47,950.93 |

