
2467942-1 | |
|---|---|
DigiKey Part Number | 343-2467942-1-ND |
Manufacturer | |
Manufacturer Product Number | 2467942-1 |
Description | RP-SMA PLUG, LOAD, STR, BRASS, 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin RP-SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Linx | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style RP-SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 10 | ¥50.14900 | ¥501.49 |
| 25 | ¥47.00320 | ¥1,175.08 |
| 50 | ¥44.75720 | ¥2,237.86 |
| 100 | ¥42.62030 | ¥4,262.03 |
| 250 | ¥39.95268 | ¥9,988.17 |
| 500 | ¥38.04678 | ¥19,023.39 |
| 1,000 | ¥36.23267 | ¥36,232.67 |






