New at DigiKey
Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-SAC03T-006M

DigiKey Part Number
5448-CT-SAC03T-006M-ND
Manufacturer
Manufacturer Product Number
CT-SAC03T-006M
Description
RP-SMA PLUG TERMINATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Manufacturer
Joymax Electronics
Impedance
50 Ohms
Packaging
Bag
Mounting Type
Free Hanging, Cap
Part Status
Active
Body Finish
Gold
Connector Style
RP-SMA
Contact Material
Brass
Connector Type
Plug, Female Socket
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.94000¥50.94
10¥47.21300¥472.13
25¥44.01280¥1,100.32
100¥41.88340¥4,188.34
250¥39.95068¥9,987.67
500¥38.18804¥19,094.02
Manufacturers Standard Package