
354065-E | |
|---|---|
DigiKey Part Number | 2684-354065-ETR-ND - Tape & Reel (TR) 2684-354065-ECT-ND - Cut Tape (CT) 2684-354065-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354065-E |
Description | 40-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354065-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMC-F-40-SGS-SMT-B-PP-T/R | Adam Tech | 298 | 2057-ESMC-F-40-SGS-SMT-B-PP-CT-ND | ¥39.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 10 | ¥33.25400 | ¥332.54 |
| 100 | ¥28.26350 | ¥2,826.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥26.28321 | ¥7,359.30 |
| 560 | ¥25.02929 | ¥14,016.40 |
| 840 | ¥24.32374 | ¥20,431.94 |
| 1,400 | ¥23.46340 | ¥32,848.76 |
| 1,960 | ¥22.91355 | ¥44,910.56 |
| 2,800 | ¥22.34476 | ¥62,565.33 |


