96 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole
234712
234712

234712-E

DigiKey Part Number
2684-234712-E-ND
Manufacturer
Manufacturer Product Number
234712-E
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
234712-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
TE Connectivity Erni
Style
R
Series
Level, Class
2
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Header, Male Pins
Contact Finish
Gold
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.42000¥65.42
10¥55.56600¥555.66
25¥52.08440¥1,302.11
54¥49.32907¥2,663.77
108¥46.97435¥5,073.23
270¥44.03467¥11,889.36
540¥41.93409¥22,644.41
1,026¥40.07917¥41,121.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.