




DTM13-12PA-R008 | |
|---|---|
DigiKey Part Number | 1734-1130-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PA-R008 |
Description | CONN HEADER R/A 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position |
Datasheet | Datasheet |
EDA/CAD Models | DTM13-12PA-R008 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.112" (2.84mm) |
Packaging Bulk | Insulation Height 1.378" (35.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Nickel |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Insulation Material Plastic |
Number of Rows 2 | Features Mounting Flange |
Number of Positions Loaded All | Ingress Protection IP68/IP6K9K |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.51000 | ¥161.51 |
| 21 | ¥130.23667 | ¥2,734.97 |
| 42 | ¥124.01833 | ¥5,208.77 |
| 63 | ¥120.52270 | ¥7,592.93 |
| 105 | ¥116.25800 | ¥12,207.09 |
| 252 | ¥109.30048 | ¥27,543.72 |
| 504 | ¥104.08988 | ¥52,461.30 |









