



HD34-24-19PN-059 | |
|---|---|
DigiKey Part Number | 1734-1778-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-19PN-059 |
Description | CONN RCPT HSG MALE 19POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-19PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-19 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.08000 | ¥295.08 |
| 10 | ¥250.77700 | ¥2,507.77 |
| 25 | ¥235.07920 | ¥5,876.98 |
| 80 | ¥216.56825 | ¥17,325.46 |
| 160 | ¥206.24225 | ¥32,998.76 |
| 320 | ¥196.41041 | ¥62,851.33 |










