
3EP7 | |
|---|---|
DigiKey Part Number | 3EP7-ND |
Manufacturer | |
Manufacturer Product Number | 3EP7 |
Description | PWR ENT RCPT IEC320-C14 BULKHEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 3A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Bulkhead | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.89mm x 23.11mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, SEV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥434.63000 | ¥434.63 |
| 18 | ¥336.79111 | ¥6,062.24 |
| 27 | ¥324.94407 | ¥8,773.49 |
| 54 | ¥305.63500 | ¥16,504.29 |
| 108 | ¥287.45315 | ¥31,044.94 |
| 252 | ¥280.07917 | ¥70,579.95 |




