
F1300CA03 | |
|---|---|
DigiKey Part Number | F1300CA03-ND |
Manufacturer | |
Manufacturer Product Number | F1300CA03 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 3A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Screw Hole |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 30.50mm x 22.90mm |
Current Rating - Appliance Inlet 3A | Approval Agency CE, CSA, TUV, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3EP7 | TE Connectivity Corcom Filters | 0 | 3EP7-ND | ¥434.38000 | Similar |
| 6609032-7 | TE Connectivity Corcom Filters | 0 | CCM1350-ND | ¥317.39000 | Similar |
| FN9246-3-06 | TE Connectivity Schaffner | 81 | 817-2005-ND | ¥227.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥255.72500 | ¥2,557.25 |




