
A9CAA-0804F | |
|---|---|
DigiKey Part Number | A9CAA-0804F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0804F |
Description | FLEX CABLE - AFG08A/AF08/AFG08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.24000 | ¥61.24 |
| 10 | ¥52.00700 | ¥520.07 |
| 25 | ¥48.75000 | ¥1,218.75 |
| 50 | ¥46.42060 | ¥2,321.03 |
| 100 | ¥44.20470 | ¥4,420.47 |
| 250 | ¥41.43736 | ¥10,359.34 |
| 500 | ¥39.46074 | ¥19,730.37 |
| 1,000 | ¥37.57912 | ¥37,579.12 |
| 2,500 | ¥35.22924 | ¥88,073.10 |






