
A9CAA-0802F | |
|---|---|
DigiKey Part Number | A9CAA-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0802F |
Description | FLEX CABLE - AFG08A/AF08/AFG08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.09000 | ¥59.09 |
| 10 | ¥50.17200 | ¥501.72 |
| 25 | ¥47.03120 | ¥1,175.78 |
| 50 | ¥44.78400 | ¥2,239.20 |
| 100 | ¥42.64600 | ¥4,264.60 |
| 250 | ¥39.97588 | ¥9,993.97 |
| 500 | ¥38.06912 | ¥19,034.56 |
| 1,000 | ¥36.25357 | ¥36,253.57 |
| 2,500 | ¥33.98669 | ¥84,966.73 |






