


A6MMS-1636M | |
|---|---|
DigiKey Part Number | A6MMS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1636M |
Description | IDC CABLE - ADM16S/AE16M/ADM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.70000 | ¥113.70 |
| 10 | ¥94.23800 | ¥942.38 |
| 25 | ¥87.45840 | ¥2,186.46 |
| 50 | ¥82.66520 | ¥4,133.26 |
| 100 | ¥78.14400 | ¥7,814.40 |
| 250 | ¥72.56068 | ¥18,140.17 |
| 500 | ¥68.61748 | ¥34,308.74 |
| 1,000 | ¥65.39437 | ¥65,394.37 |




