16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown TE-AMP

A6MMS-1618M

DigiKey Part Number
A6MMS-1618M-ND
Manufacturer
Manufacturer Product Number
A6MMS-1618M
Description
IDC CABLE - ADM16S/AE16M/ADM16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
16
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.17000¥101.17
10¥83.80800¥838.08
25¥77.77520¥1,944.38
50¥73.51000¥3,675.50
100¥69.48750¥6,948.75
250¥64.52028¥16,130.07
500¥61.01204¥30,506.02
1,000¥57.70620¥57,706.20
Manufacturers Standard Package
Alternate Color
IDC CABLE - ADM16S/AE16G/ADM16S
In-Stock: 0
Unit Price: ¥95.97000
Alternate Length
IDC CABLE - ADM16S/AE16M/ADM16S
In-Stock: 0
Unit Price: ¥92.66000
IDC CABLE - ADM16S/AE16M/ADM16S
In-Stock: 0
Unit Price: ¥113.70000
Assembly Component