Connector Plug, Sealing For MCP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963531-2

DigiKey Part Number
963531-2-ND
Manufacturer
Manufacturer Product Number
963531-2
Description
CAVITY PLUG 2.5MM SYST DIA 3.6MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For MCP Series
Datasheet
 Datasheet
EDA/CAD Models
963531-2 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
MCP Series
Packaging
Bulk
Features
Lubricated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97,354
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.87000¥0.87
10¥0.56900¥5.69
25¥0.53200¥13.30
50¥0.50560¥25.28
100¥0.48200¥48.20
250¥0.45176¥112.94
500¥0.43022¥215.11
1,000¥0.40967¥409.67
2,500¥0.38397¥959.92