


925366-4 | |
|---|---|
DigiKey Part Number | A106759-ND |
Manufacturer | |
Manufacturer Product Number | 925366-4 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925366-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥14.32400 | ¥143.24 |
| 25 | ¥13.42400 | ¥335.60 |
| 50 | ¥12.78380 | ¥639.19 |
| 100 | ¥12.17180 | ¥1,217.18 |
| 250 | ¥11.40960 | ¥2,852.40 |
| 500 | ¥10.86480 | ¥5,432.40 |
| 1,000 | ¥10.34626 | ¥10,346.26 |
| 3,000 | ¥9.57500 | ¥28,725.00 |





