


87977-3 | |
|---|---|
DigiKey Part Number | A25834-ND |
Manufacturer | |
Manufacturer Product Number | 87977-3 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87977-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.04000 | ¥22.04 |
| 10 | ¥18.75600 | ¥187.56 |
| 25 | ¥17.57640 | ¥439.41 |
| 50 | ¥16.73500 | ¥836.75 |
| 100 | ¥15.93530 | ¥1,593.53 |
| 250 | ¥14.93736 | ¥3,734.34 |
| 500 | ¥14.22424 | ¥7,112.12 |
| 1,000 | ¥13.54539 | ¥13,545.39 |
| 2,500 | ¥12.69792 | ¥31,744.80 |






















