Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-24 AWG Crimp
Taking Commercial Drone Reliability to New Heights

86016-3

DigiKey Part Number
A25995-ND
Manufacturer
Manufacturer Product Number
86016-3
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
86016-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
78.0µin (1.98µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,503
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.17600¥41.76
25¥3.91320¥97.83
50¥3.72640¥186.32
100¥3.54870¥354.87
250¥3.32588¥831.47
500¥3.16708¥1,583.54
1,000¥3.01574¥3,015.74
3,000¥2.79071¥8,372.13
Manufacturers Standard Package