8-36152-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 134,628
Unit Price: ¥3.49000
Datasheet
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36152-1

DigiKey Part Number
A122161-ND
Manufacturer
Manufacturer Product Number
8-36152-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-36152-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.797" (20.24mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-36152-1TE Connectivity AMP Connectors134,628A1060CT-ND¥3.49000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.51000¥7.51
10¥6.35200¥63.52
25¥5.95080¥148.77
50¥5.66820¥283.41
100¥5.39620¥539.62
300¥4.99330¥1,497.99
500¥4.81628¥2,408.14
1,000¥4.58628¥4,586.28
2,500¥4.29914¥10,747.85
Manufacturers Standard Package