
794279-1 | |
|---|---|
DigiKey Part Number | A25395-ND |
Manufacturer | |
Manufacturer Product Number | 794279-1 |
Description | CONN INTERFACE SEAL 12POS UMNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794279-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 12 |
Series | For Use With/Related Products Universal MATE-N-LOK Series |
Packaging Bulk | Features Splash-Proof |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.02000 | ¥27.02 |
| 10 | ¥22.94600 | ¥229.46 |
| 25 | ¥21.50600 | ¥537.65 |
| 50 | ¥20.47720 | ¥1,023.86 |
| 100 | ¥19.49930 | ¥1,949.93 |
| 250 | ¥18.27784 | ¥4,569.46 |
| 500 | ¥17.40528 | ¥8,702.64 |
| 1,000 | ¥16.57474 | ¥16,574.74 |
| 2,500 | ¥15.53788 | ¥38,844.70 |
















