Direct

794230-3 | |
|---|---|
DigiKey Part Number | A28807-ND |
Manufacturer | |
Manufacturer Product Number | 794230-3 |
Description | CONN PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794230-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794230-0 | TE Connectivity AMP Connectors | 9,921 | A34924-ND | ¥7.79000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥4.23224 | ¥42,322.40 |





















