



749810-7 | |
|---|---|
DigiKey Part Number | A106369-ND |
Manufacturer | |
Manufacturer Product Number | 749810-7 |
Description | CONN D-SUB PLUG 9POS IDC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749810-7 Models |
Category | Termination IDC, Discrete Wire |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) Varies by Wire Gauge |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side, Male Short Screw (4-40) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.81000 | ¥166.81 |
| 10 | ¥141.79700 | ¥1,417.97 |
| 25 | ¥132.91520 | ¥3,322.88 |
| 50 | ¥126.57220 | ¥6,328.61 |
| 100 | ¥120.53350 | ¥12,053.35 |
| 250 | ¥112.99328 | ¥28,248.32 |














