
62308-2 | |
|---|---|
DigiKey Part Number | A100763TR-ND - Tape & Reel (TR) A100763CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62308-2 |
Description | CONN MAG TERM 3000-7000CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62308-2 Models |
Category | Terminal Type Splice |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 3000-7000 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Mating Area |
Part Status Active | Base Product Number |
Style Pigtail |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.60900 | ¥6.09 |
| 25 | ¥0.56600 | ¥14.15 |
| 50 | ¥0.53900 | ¥26.95 |
| 100 | ¥0.51390 | ¥51.39 |
| 250 | ¥0.48168 | ¥120.42 |
| 500 | ¥0.45856 | ¥229.28 |
| 1,000 | ¥0.43663 | ¥436.63 |
| 2,500 | ¥0.40922 | ¥1,023.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.38313 | ¥7,662.60 |
| 40,000 | ¥0.36484 | ¥14,593.60 |
| 60,000 | ¥0.35455 | ¥21,273.00 |
| 100,000 | ¥0.34201 | ¥34,201.00 |
| 140,000 | ¥0.33399 | ¥46,758.60 |
| 200,000 | ¥0.32569 | ¥65,138.00 |




