
62304-2 | |
|---|---|
DigiKey Part Number | A100760TR-ND - Tape & Reel (TR) A100760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62304-2 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62304-2 Models |
Category | Terminal Type Splice |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 600-3000 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Mating Area |
Part Status Active | Base Product Number |
Style Pigtail |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.66300 | ¥6.63 |
| 25 | ¥0.61960 | ¥15.49 |
| 50 | ¥0.58900 | ¥29.45 |
| 100 | ¥0.56130 | ¥56.13 |
| 250 | ¥0.52572 | ¥131.43 |
| 500 | ¥0.50064 | ¥250.32 |
| 1,000 | ¥0.47674 | ¥476.74 |
| 2,500 | ¥0.44682 | ¥1,117.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.38616 | ¥11,584.80 |
| 60,000 | ¥0.36773 | ¥22,063.80 |
| 90,000 | ¥0.35736 | ¥32,162.40 |
| 150,000 | ¥0.34472 | ¥51,708.00 |
| 210,000 | ¥0.33664 | ¥70,694.40 |


