
61668-2 | |
|---|---|
DigiKey Part Number | A100736TR-ND - Tape & Reel (TR) A100736CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61668-2 |
Description | TERM EDGE BIF LF 18-24AWG CRIMP |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 18-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61668-2 Models |
Category | Wire Gauge 18-24 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.61300 | ¥26.13 |
| 25 | ¥2.45120 | ¥61.28 |
| 50 | ¥2.33380 | ¥116.69 |
| 100 | ¥2.22210 | ¥222.21 |
| 250 | ¥2.08304 | ¥520.76 |
| 500 | ¥1.98332 | ¥991.66 |
| 1,000 | ¥1.88862 | ¥1,888.62 |
| 2,500 | ¥1.77028 | ¥4,425.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.69751 | ¥10,185.06 |
| 12,000 | ¥1.61650 | ¥19,398.00 |
| 18,000 | ¥1.57093 | ¥28,276.74 |
| 30,000 | ¥1.51536 | ¥45,460.80 |
| 42,000 | ¥1.47984 | ¥62,153.28 |







