3-61668-1 | ||
---|---|---|
DigiKey Part Number | A99689TR-ND - Tape & Reel (TR) A99689CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-61668-1 | |
Description | TERM EDGE BIF LF 18-24AWG CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 18-24 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-61668-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.39000 | ¥13.90 |
25 | ¥1.29440 | ¥32.36 |
50 | ¥1.22920 | ¥61.46 |
100 | ¥1.16260 | ¥116.26 |
250 | ¥1.08192 | ¥270.48 |
500 | ¥1.01964 | ¥509.82 |
1,000 | ¥0.96631 | ¥966.31 |
2,500 | ¥0.89503 | ¥2,237.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.81042 | ¥4,862.52 |
12,000 | ¥0.71247 | ¥8,549.64 |
30,000 | ¥0.63676 | ¥19,102.80 |
60,000 | ¥0.55216 | ¥33,129.60 |