
61119-2 | |
|---|---|
DigiKey Part Number | A104095TR-ND - Tape & Reel (TR) A104095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61119-2 |
Description | CONN TERM RCPT FLAG 20-24AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61119-2 Models |
Category | Length - Barrel 0.168" (4.27mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Female, Receptacle (Socket), Flag | Contact Finish Tin |
Diameter - Barrel 0.058" (1.47mm) | Insulation Diameter 0.045" ~ 0.070" (1.14mm ~ 1.78mm) |
Wire Gauge 20-24 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.42400 | ¥14.24 |
| 25 | ¥1.33200 | ¥33.30 |
| 50 | ¥1.26780 | ¥63.39 |
| 100 | ¥1.20590 | ¥120.59 |
| 250 | ¥1.13056 | ¥282.64 |
| 500 | ¥1.07650 | ¥538.25 |
| 1,000 | ¥1.02501 | ¥1,025.01 |
| 2,500 | ¥0.96075 | ¥2,401.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.88773 | ¥6,214.11 |
| 14,000 | ¥0.84535 | ¥11,834.90 |
| 21,000 | ¥0.82151 | ¥17,251.71 |
| 35,000 | ¥0.79244 | ¥27,735.40 |
| 49,000 | ¥0.77386 | ¥37,919.14 |
| 70,000 | ¥0.75464 | ¥52,824.80 |



