Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp
Molex - Quixon Quick Disconnect Terminals

0193230004

DigiKey Part Number
WM9624-ND
Manufacturer
Manufacturer Product Number
0193230004
Description
CONN RING CIRC 0.5-1MM M4 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp
Datasheet
 Datasheet
EDA/CAD Models
0193230004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
0.5 ~ 1.0mm²
Packaging
Bag
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M4 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.312" (7.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,206
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.17600¥31.76
25¥2.97360¥74.34
50¥2.83040¥141.52
100¥2.69540¥269.54
250¥2.52632¥631.58
500¥2.40536¥1,202.68
1,000¥2.29050¥2,290.50
3,000¥2.11955¥6,358.65
Manufacturers Standard Package