53244-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,178
Unit Price: ¥5.01000
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53244-1

DigiKey Part Number
A27443-ND
Manufacturer
Manufacturer Product Number
53244-1
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
53244-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
8 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.244" (6.20mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.872" (22.15mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53244-2TE Connectivity AMP Connectors2,178A100665CT-ND¥5.01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.12000¥4.12
10¥3.53600¥35.36
25¥3.31240¥82.81
50¥3.15320¥157.66
100¥3.00280¥300.28
250¥2.81476¥703.69
500¥2.68012¥1,340.06
1,000¥2.55201¥2,552.01
3,000¥2.36158¥7,084.74
Manufacturers Standard Package