Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
52949

52949

DigiKey Part Number
A0989-ND
Manufacturer
Manufacturer Product Number
52949
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
52949 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.811" (20.60mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.140" (3.56mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,959
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.95400¥29.54
25¥2.77200¥69.30
50¥2.63760¥131.88
100¥2.51130¥251.13
250¥2.35388¥588.47
500¥2.24144¥1,120.72
1,000¥2.13427¥2,134.27
3,000¥1.97497¥5,924.91
Manufacturers Standard Package