Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52936-2

DigiKey Part Number
A28167-ND
Manufacturer
Manufacturer Product Number
52936-2
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52936-2 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.115" ~ 0.182" (2.92mm ~ 4.62mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.375" (9.53mm)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Overall
0.860" (21.84mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.164" (4.17mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,050 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.09000¥12.09
10¥10.30500¥103.05
25¥9.65840¥241.46
50¥9.19640¥459.82
100¥8.75590¥875.59
250¥8.20724¥2,051.81
500¥7.81530¥3,907.65
1,000¥7.44223¥7,442.23
3,000¥6.88731¥20,661.93
Manufacturers Standard Package

Other Suppliers on DigiKey

1,050In Stock
Ships from WEC