
52421-3 | |
|---|---|
DigiKey Part Number | A28163TR-ND - Tape & Reel (TR) A28163CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52421-3 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52421-3 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.281" (7.14mm) | Length - Ring Center to Termination 0.270" (6.86mm) |
Length - Overall 0.979" (24.87mm) | Length - Termination 0.414" (10.52mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥5.43400 | ¥54.34 |
| 25 | ¥5.09240 | ¥127.31 |
| 50 | ¥4.84880 | ¥242.44 |
| 100 | ¥4.61610 | ¥461.61 |
| 250 | ¥4.32708 | ¥1,081.77 |
| 500 | ¥4.12028 | ¥2,060.14 |
| 1,000 | ¥3.92350 | ¥3,923.50 |
| 2,500 | ¥3.67776 | ¥9,194.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.60732 | ¥18,036.60 |
| 10,000 | ¥3.43526 | ¥34,352.60 |
| 15,000 | ¥3.33844 | ¥50,076.60 |
| 25,000 | ¥3.22038 | ¥80,509.50 |


