Terminal Foil Connector Barrel 14-16 AWG Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52195

DigiKey Part Number
52195-ND
Manufacturer
Manufacturer Product Number
52195
Description
CONN TERM FOIL BARREL 14-16 AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Foil Connector Barrel 14-16 AWG Nickel
Datasheet
 Datasheet
EDA/CAD Models
52195 Models
Product Attributes
Filter Similar Products
Category
Foil Crimp Area
0.454" x 0.708" (11.53mm x 17.98mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.989" (25.12mm)
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Copper
Terminal Type
Barrel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,332
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.00000¥12.00
10¥10.16100¥101.61
25¥9.52240¥238.06
50¥9.06740¥453.37
100¥8.63410¥863.41
250¥8.09336¥2,023.34
500¥7.70678¥3,853.39
1,000¥7.33892¥7,338.92
2,500¥6.87955¥17,198.88
Manufacturers Standard Package