Foil Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Foil Crimp Area | Length - Overall | Wire Gauge | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|
62,106 In Stock | 1 : ¥5.77000 Bulk | Bulk | Active | Double Face | 0.408" x 0.454" (10.36mm x 12.80mm) | 0.768" (19.51mm) | 10-12 AWG | Nickel | |||
39,861 In Stock | 1 : ¥9.02000 Bulk | Bulk | Active | Barrel | 0.454" x 0.708" (11.53mm x 17.98mm) | 0.989" (25.12mm) | 14-16 AWG | Nickel | |||
12,717 In Stock | 1 : ¥9.10000 Bulk | Bulk | Active | Double Face, Slotted | 0.454" x 0.708" (11.53mm x 17.98mm) | 1.068" (27.13mm) | 10-12 AWG | Nickel | |||
12,595 In Stock | 1 : ¥5.77000 Bulk | Bulk | Active | Double Face | 0.408" x 0.454" (10.36mm x 12.80mm) | 0.768" (19.51mm) | 10-12 AWG | Tin | |||
539 In Stock | 1 : ¥39.10000 Bulk | Bulk | Active | Double Face, Slotted | 0.454" x 0.708" (11.53mm x 17.98mm) | 1.068" (27.13mm) | 10-12 AWG | Tin | |||
4,480 In Stock | 1 : ¥8.94000 Bulk | Bulk | Active | Double Face, Slotted | 0.454" x 0.708" (11.53mm x 17.98mm) | 1.068" (27.13mm) | 10-12 AWG | Nickel |