Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52077

DigiKey Part Number
52077-ND
Manufacturer
Manufacturer Product Number
52077
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52077 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.715" (18.16mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.414" (35.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥17.53000¥175.30
25¥16.43040¥410.76
50¥15.64600¥782.30
100¥14.89840¥1,489.84
250¥13.96464¥3,491.16
500¥13.29802¥6,649.01
1,000¥12.66344¥12,663.44
2,500¥11.87108¥29,677.70
Manufacturers Standard Package